S101M33Z5UR6TJ6R
S 3KV 100pF ± 20% Z5U REEL e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Single Layer Ceramic Capacitors
Avnet Manufacturer Part #: S101M33Z5UR6TJ6R
Secondary Manufacturer Part#: S101M33Z5UR6TJ6R
- RoHS 10 Compliant
- Tariff Charges
The capacitors consist of a ceramic disc both sides of which
are silver-plated. Connection leads are made of tinned
copper wire, having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having
• High capacitance with small size
• High stability
• Crimp and straight lead styles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| PC Pin | ||
| 85 °C | ||
| -30 °C | ||
| 3 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |