PDP SEO Portlet

S100K25SL0N63L6R

Ceramic Disc Capacitor, 10 pF, 1 kV, ± 10%, SL, 6.4 mm, Radial Leaded, S Series, -55 °C, 125 °C

Manufacturer:Vishay
Avnet Manufacturer Part #: S100K25SL0N63L6R
Secondary Manufacturer Part#: S100K25SL0N63L6R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc both sides of which
are silver-plated. Connection leads are made of tinned
copper wire, having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 5.0 mm, 7.5 mm and
10.0 mm.
Coating is made of epoxy resin in accordance with
UL 94 V-0.

• High capacitance with small size
• High stability
• Crimp and straight lead styles

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 10%
Radial Leaded
6.4 mm
125 °C
-55 °C
S Series
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  8834.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.07264