RWR80S1101FSB12
Through Hole Resistor, 1.1 kohm, RWR Series, 2 W, ± 1%, Axial Leaded, Wirewound, ± 20ppm/°C
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RWR80S1101FSB12
- RoHS 10 Compliant
- Tariff Charges
- High temperature silicone coated
- Complete welded construction
- Qualified to MIL-PRF-39007
- Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
- “S” level failure rate available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 2 W | ||
| 2.39 mm | ||
| 10.31 mm | ||
| RWR Series | ||
| null | ||
| MIL-PRF-39007 | ||
| 1.1 kohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Wirewound | ||
| null | ||
| ± 20ppm/°C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |