RS2K-E3/52T
Diode Switching 800V 1.5A 2-Pin SMB T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RS2K-E3/52T
Secondary Manufacturer Part#: RS2K-E3/52T
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Glass passivated pallet chip junction
- Fast switching for high efficiency
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified available -Automotive ordering code: base P/NHE3
- Maximum repetitive peak reverse voltage VRRM is 800V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| DO-214AA (SMB) | ||
| Single | ||
| 50 | ||
| 1.3 | ||
| 2 | ||
| 150 °C | ||
| 800 | ||
| 500 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |