PDP SEO Portlet

RS1JHE3_A/I

1A 600V 250NS GPP SM FS. RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: RS1JHE3_A/I
Secondary Manufacturer Part#: RS1JHE3_A/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Fast switching for high efficiency
  • Low thermal resistance
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available
    • Automotive ordering code; base P/NHM3

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
30
1.3
150 °C
AEC-Q101
600
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.07088
15000+
$0.06915
30000+
$0.06831
60000+
$0.0675
120000+
$0.06671