RS1J-M3/61T
Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.3 V, 250 ns, 30 A, DO-214AC (SMA), 2 Pins
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RS1J-M3/61T
Secondary Manufacturer Part#: RS1J-M3/61T
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement
- Glass passivated pellet chip junction
- Fast switching for high efficiency
- Low thermal resistance
- High forward surge capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 A | ||
| 1.3 V | ||
| 2 | ||
| 150 °C | ||
| 600 V | ||
| 250 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |