PDP SEO Portlet

RLR05C3603GRB14

Through Hole Resistor, 360 kohm, RLR Series, 125 mW, ± 2%, Axial Leaded, 200 V, Metal Film

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR05C3603GRB14
Secondary Manufacturer Part#: RLR05C3603GRB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
125 mW
1.68 mm
3.81 mm
RLR Series
MIL-PRF-39017
360 kOhm
± 2%
Axial Leaded
Metal Film
± 100ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$21.04
500+
$9.32895
1000+
$9.20779
2000+
$8.97468
4000+
$8.8625