PDP SEO Portlet

RGL41K-E3/96

1A,800V,500NS,FS. SUPERECT,MELF

Manufacturer:Vishay
Avnet Manufacturer Part #: RGL41K-E3/96
Secondary Manufacturer Part#: RGL41K-E3/96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Fast switching for high efficiency
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified
  • Maximum repetitive peak reverse voltage: 800V

Technical Attributes

Find Similar Parts

Description Value
1
DO-213AB
Single
30
1.3
2
175 °C
RGL41x Series
800
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.11781
12000+
$0.11575
24000+
$0.11432
48000+
$0.11339
96000+
$0.1128