RCWL0402R510JQEA
RCWL-0402 .51 5% 400 EA e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: RCWL0402R510JQEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 62.5 mW | ||
| 0.5 mm | ||
| 0.35 mm | ||
| 1 mm | ||
| null | ||
| 0.5 mm | ||
| null | ||
| 510 mohm | ||
| 5 | ||
| 0402 [1005 Metric] | ||
| Surface Mount Device | ||
| null | ||
| ± 400ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |