RCA08051K00FKEA
SMD Chip Resistor, 1 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCA08051K00FKEA
Secondary Manufacturer Part#: RCA08051K00FKEA
- RoHS 10 Compliant
- Tariff Charges
- Superior resistance against H2S-atmosphere
- Stability ?R/R = 1 % for 1000 h at 70 °C
- Metal glaze on high quality ceramic
- Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified, rev. C compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.125 mW | ||
| 2 mm | ||
| RCA e3 Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| Sulfur Resistant | ||
| 100.0000 ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |