PRV6SAABGYB25503KA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: PRV6SAABGYB25503KA
Secondary Manufacturer Part#: PRV6SAABGYB25503KA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| Standard | ||
| 1.5 W | ||
| 30.5 mm | ||
| 30.5 mm | ||
| PRV6 Series | ||
| 12.7 mm | ||
| ±10% | ||
| Cermet | ||
| 3.18 mm | ||
| 16 mm | ||
| ±150ppm/°C ppm/°C | ||
| 50 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |