PDP SEO Portlet

PRV6SAABGXB25204JA

Rotary Potentiometer, Cermet, 200 kOhm, 1Turn, Linear, 610 mW, ± 5%

Manufacturer:Vishay
Avnet Manufacturer Part #: PRV6SAABGXB25204JA
Secondary Manufacturer Part#: PRV6SAABGXB25204JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully Sealed Potentiometer Cermet or Conductive Plastic

  • PRV6S high power rating 1.5 W at 70°C (cermet)
  • PRV6A 0.75 W at 70°C (conductive plastic)
  • Tests according to CECC 41000 or IEC 60393-1
  • Military performances
  • Low cost
  • Fully sealed and panel sealed
  • Compatible RV6 (MIL R 94)
  • Mechanical endurance 50, 000 cycles

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1
125 °C
-55 °C
Panel Mount
Solder Lug
610 mW
25.5 mm
PRV6 Series
12.7 mm
± 5%
Cermet
0.125 mm
16 mm
± 150ppm/°C
200 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$11.1475
100+
$11.09062
200+
$10.70686
300+
$10.65167
400+
$10.59648