PDP SEO Portlet

PRV6BCABJXB12504JA

Manufacturer:Vishay
Avnet Manufacturer Part #: PRV6BCABJXB12504JA
Secondary Manufacturer Part#: PRV6BCABJXB12504JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1
125 °C
-55 °C
Panel Mount
Pin
1.5 mW
34.9 mm
12.7 mm
PRV6 Series
34.9 mm
5
Cermet
0.125 mm
22 mm
150 ppm/°C
500 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:15  
USD $:
60+
$16.32158
90+
$16.2383
150+
$16.15503
300+
$16.07176
600+
$15.98848