PDP SEO Portlet

PRV4F0GJS502KLB10

Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Logarithmic, 1 W, ± 10%

Manufacturer:Vishay
Avnet Manufacturer Part #: PRV4F0GJS502KLB10
Secondary Manufacturer Part#: PRV4F0GJS502KLB10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Industrial Potentiometer

  • High power rating 2 W at 70 °C
  • Full sealing
  • Low contact resistance variation (1 % typical)
  • Robust nickel plated brass shaft
  • Use of faston 2.86 connections
  • Cermet element
  • Center detent option
  • Test according to CECC 41000 or IEC 60393-1
  • Electrical performance in accordance with MIL-PRF-94 standards

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-55 °C
Panel Mount
Solder Lug
1 W
42.23 mm
42.23 mm
PRV4 Series
19.6 mm
10
Cermet
6.35 mm
22.225 mm
200 ppm/°C
5 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$30.38857
30+
$28.2892
50+
$28.1456
100+
$28.002
250+
$27.0339