PDP SEO Portlet

PE30L0FL471KABCV1M

Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 3 W, ± 10%

Manufacturer:Vishay
Avnet Manufacturer Part #: PE30L0FL471KABCV1M
Secondary Manufacturer Part#: PE30L0FL471KABCV1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully Sealed Potentiometer Military and Professional Grade

  • High power rating 3 W at 70°C
  • Low temperature coefficient (150 ppm/°C typical)
  • Cermet element
  • Full sealing
  • Use of faston 2.86 connections
  • Tests according to CECC 41000 or IEC 60393-1
  • Wires and connectors available
  • Custom design on request
  • Center detent option

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-55 °C
Panel Mount
Solder Lug
3 W
38 mm
PE30 Series
19.7 mm
± 10%
Cermet
6 mm
25 mm
± 150ppm/°C
470 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$42.4715
30+
$42.25699
50+
$42.04249
100+
$41.82799
250+
$41.61348