PE30L0FL102KAB
Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 3 W, ± 10%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: PE30L0FL102KAB
Secondary Manufacturer Part#: PE30L0FL102KAB
- RoHS 10 Compliant
- Tariff Charges
The PE30 series are cermet, through hole sealed potentiometer. These potentiometers are mainly suitable for military and professional applications.
- 19.7mm round panel mount potentiometer
- Sealing is IP67 rated
- Resistance value ranges from 22ohm to 10Mohm
- ±20% tolerance
- Maximum power rating is 3W
- Operating temperature range -55°C to +125°C
- Linear/logarithmic variations available
- Low Temperature coefficient is 150ppm/°C typical
- Tests according to CECC 41000 or IEC 60393-1 standards
- Centre detent option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 3 W | ||
| 45 mm | ||
| 45 mm | ||
| PE30 Series | ||
| 19.7 mm | ||
| 10 | ||
| Cermet | ||
| 6 mm | ||
| 25 mm | ||
| 150 ppm/°C | ||
| 1 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |