PDP SEO Portlet

PE30L0FG471MABE136

Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 3 W, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: PE30L0FG471MABE136
Secondary Manufacturer Part#: PE30L0FG471MABE136
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully Sealed Potentiometer Military and Professional Grade

  • High power rating 3 W at 70°C
  • Low temperature coefficient (150 ppm/°C typical)
  • Cermet element
  • Full sealing
  • Use of faston 2.86 connections
  • Tests according to CECC 41000 or IEC 60393-1
  • Wires and connectors available
  • Custom design on request
  • Center detent option

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-55 °C
Panel Mount
Solder Lug
3 W
29 mm
PE30 Series
19.7 mm
± 20%
Cermet
6 mm
16 mm
± 150ppm/°C
470 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$32.31861
30+
$29.40962
50+
$27.77949
100+
$26.6598
250+
$25.4224