PE30L0FG471KAB
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: PE30L0FG471KAB
Secondary Manufacturer Part#: PE30L0FG471KAB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 3 W | ||
| 36 mm | ||
| 36 mm | ||
| PE30 Series | ||
| 19.7 mm | ||
| 10 | ||
| Cermet | ||
| 6 mm | ||
| 16 mm | ||
| 150 ppm/°C | ||
| 470 Ohm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |