PE30L0FG222KAB
Rotary Potentiometer, Cermet, 2.2 kOhm, 1Turn, Linear, 3 W, ± 10%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: PE30L0FG222KAB
Secondary Manufacturer Part#: PE30L0FG222KAB
- RoHS 10 Compliant
- Tariff Charges
Fully Sealed Potentiometer Military and Professional Grade
- High power rating 3 W at 70°C
- Low temperature coefficient (150 ppm/°C typical)
- Cermet element
- Full sealing
- Use of faston 2.86 connections
- Tests according to CECC 41000 or IEC 60393-1
- Wires and connectors available
- Custom design on request
- Center detent option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rotary | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 3 W | ||
| 36 mm | ||
| 36 mm | ||
| PE30 Series | ||
| 19.7 mm | ||
| 10 | ||
| Cermet | ||
| 6 mm | ||
| 16 mm | ||
| 150 ppm/°C | ||
| 2.2 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |