P16NP222MAB15
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P16NP222MAB15
Secondary Manufacturer Part#: P16NP222MAB15
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knurled Knob | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 1 W | ||
| 24.5 mm | ||
| 24.5 mm | ||
| P16 Series | ||
| 16 mm | ||
| 20 | ||
| Cermet | ||
| 150 ppm/°C | ||
| 2.2 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |