PDP SEO Portlet

P13SMNFLS473MA

Rotary Potentiometer, Cermet, 47 kOhm, 1Turn, Linear, 1.5 W, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P13SMNFLS473MA
Secondary Manufacturer Part#: P13SMNFLS473MA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P13SM is designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions up to 30 m (100 feet).

  • High power rating 1.5 W at 70 °C
  • Stainless steel shaft and bushing to endure sea salt water immersion
  • Fully sealed IP68 on panel
  • Tight temperature coefficient (± 75 ppm/°C typical)

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1
125 °C
-55 °C
Panel Mount|Through
Pin
1.5 W
39.6 mm
16 mm
P13SM Series
39.6 mm
20
Cermet
6 mm
25 mm
150 ppm/°C
47 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$66.83733
30+
$65.0133
50+
$64.68495
100+
$64.3566
250+
$64.02825