P13PAB473KLB17
Rotary Potentiometer, Cermet, 47 kOhm, 1Turn, Logarithmic, 750 mW, ± 10%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P13PAB473KLB17
Secondary Manufacturer Part#: P13PAB473KLB17
- RoHS 10 Compliant
- Tariff Charges
Their excellent performances are due to the use of a cermet-track sealed in a large case.
P13 interchangeability with RV6, combined with the excellent stability of its rated characteristics make it fully acceptable for military and professional uses.
- High power rating 1.5 W at 70 °C
- Product qualification: According to CECC 41 301-001 (A, B, C)
- Test according to CECC 41000 or IEC 60393-1
- GAM T1
- Cermet element
- Fully sealed case
- Tight temperature coefficient (± 75 ppm/°C typical)
- Mechanical strength
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 0.75 mW | ||
| 30.7 mm | ||
| 30.7 mm | ||
| P13 Series | ||
| 6.5 mm | ||
| 10 | ||
| Cermet | ||
| 3 mm | ||
| 12.5 mm | ||
| 150 ppm/°C | ||
| 47 kOhm | ||
| Logarithmic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |