PDP SEO Portlet

P13LFR472KAB08

Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1.5 W, ± 10%

Manufacturer:Vishay
Avnet Manufacturer Part #: P13LFR472KAB08
Secondary Manufacturer Part#: P13LFR472KAB08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Their excellent performances are due to the use of a cermet-track sealed in a large case.

P13 interchangeability with RV6, combined with the excellent stability of its rated characteristics make it fully acceptable for military and professional uses.

  • High power rating 1.5 W at 70 °C
  • Product qualification: According to CECC 41 301-001 (A, B, C)
  • Test according to CECC 41000 or IEC 60393-1
  • GAM T1
  • Cermet element
  • Fully sealed case
  • Tight temperature coefficient (± 75 ppm/°C typical)
  • Mechanical strength

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1
125 °C
-55 °C
Panel Mount
Solder Lug
1.5 W
65.5 mm
65.5 mm
P13 Series
10.5 mm
10
Cermet
6 mm
50 mm
150 ppm/°C
4.7 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:16  Mult:8  
USD $:
16+
$31.62154
32+
$31.46021
48+
$31.29887
80+
$31.13754
160+
$30.9762