PDP SEO Portlet

P12TABX471MAB2

Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 1 W, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P12TABX471MAB2
Secondary Manufacturer Part#: P12TABX471MAB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully Sealed Container Cermet Potentiometer Military and Professional Grade

  • 1 W at 70 °C
  • Cermet element
  • Test according to CECC 41000 or IEC 60393-1
  • Full sealing
  • Mechanical strength

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1
155 °C
-55 °C
Panel Mount
PC Pin
1 W
12 mm
22.7 mm
P12 Series
12 mm
± 20%
Cermet
3 mm
12.5 mm
± 150ppm/°C
470 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$23.65
70+
$23.4135
105+
$22.5959
245+
$22.4812
490+
$22.3665