PDP SEO Portlet

P11S3FAGGSY00102JA

Manufacturer:Vishay
Avnet Manufacturer Part #: P11S3FAGGSY00102JA
Secondary Manufacturer Part#: P11S3FAGGSY00102JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
3
1
125 °C
-55 °C
Through Hole
Pin
1 W
12.5 mm
12.5 mm
P11S Series
13.1 mm
5
Cermet
6.35 mm
15.88 mm
150 ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$25.01714
60+
$23.29525
100+
$23.177
240+
$22.3665
500+
$22.2518