PDP SEO Portlet

P11S2V0FRSZ00474MA

Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 260 mW, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11S2V0FRSZ00474MA
Secondary Manufacturer Part#: P11S2V0FRSZ00474MA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-55 °C
Panel Mount|Through Hole
PC Pin
260 mW
13.1 mm
P11S Series
12.5 mm
± 20%
Cermet
6 mm
50 mm
± 150ppm/°C
470 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:30  Mult:10  
USD $:
30+
$15.09046
50+
$13.57752
100+
$12.38382
250+
$11.4376
500+
$10.8135