PDP SEO Portlet

P11S2V0FRSZ00103ML

Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Logarithmic, 500 mW, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11S2V0FRSZ00103ML
Secondary Manufacturer Part#: P11S2V0FRSZ00103ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-55 °C
Panel Mount|Through Hole
PC Pin
500 mW
13.1 mm
P11S Series
12.5 mm
± 20%
Cermet
6 mm
50 mm
± 150ppm/°C
10 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30  Mult:10  
USD $:
30+
$18.50714
50+
$17.22765
100+
$17.1402
250+
$16.5555
500+
$16.4706