PDP SEO Portlet

P11S2Q0EJSZ20473MA

Rotary Potentiometer, Cermet, 47 kOhm, 1Turn, Linear, 1 W, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11S2Q0EJSZ20473MA
Secondary Manufacturer Part#: P11S2Q0EJSZ20473MA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12.5 mm Modular Panel Potentiometer Cermet (P11S) or Conductive Plastic Elements (P11A)

  • 12.5 mm square single turn panel control
  • Five shaft diameters and 29 terminal styles
  • Multiple assemblies - up to seven modules
  • Tests according to CECC 41000 or IEC 60393-1
  • GAM T1
  • P11S version for industrial, military, and aeronautics applications
  • P11A version for professional audio applications
  • Low current compatibility
  • Shaft and panel sealed version
  • Up to twenty-one indent positions
  • Rotary and push/push switch options
  • Concentric shafts
  • Custom designs on request

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-55 °C
Panel Mount|Through Hole
PC Pin
1 W
13.1 mm
P11S Series
12.5 mm
± 20%
Cermet
4 mm
22 mm
± 150ppm/°C
47 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$14.21574
60+
$12.78868
100+
$11.66246
240+
$10.77256
500+
$10.18338