P11S2Q0EJSZ00222MA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P11S2Q0EJSZ00222MA
Secondary Manufacturer Part#: P11S2Q0EJSZ00222MA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| PC Pin | ||
| 1 W | ||
| 12.5 mm | ||
| 12.7 | ||
| P11S Series | ||
| 12.5 mm | ||
| 20 | ||
| Cermet | ||
| 4 mm | ||
| 22 mm | ||
| 150 ppm/°C | ||
| 2.2 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |