PDP SEO Portlet

P11S2BAAPFX10T2447

Rotary Potentiometer, Cermet, 1Turn, 1 W, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11S2BAAPFX10T2447
Secondary Manufacturer Part#: P11S2BAAPFX10T2447
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1
125 °C
-55 °C
Panel Mount|Through Hole
PC Pin
13.1 mm
P11S Series
12.5 mm
± 20%
Cermet
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  820.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: