PDP SEO Portlet

P11S1T0ABSY00T1012

Rotary Potentiometer, Cermet, 1Turn, 500 mW, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11S1T0ABSY00T1012
Secondary Manufacturer Part#: P11S1T0ABSY00T1012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12.5 mm Modular Panel Potentiometer Cermet (P11S) or Conductive Plastic Elements (P11A)

  • 12.5 mm square single turn panel control
  • Five shaft diameters and 29 terminal styles
  • Multiple assemblies - up to seven modules
  • Tests according to CECC 41000 or IEC 60393-1
  • GAM T1
  • P11S version for industrial, military, and aeronautics applications
  • P11A version for professional audio applications
  • Low current compatibility
  • Shaft and panel sealed version
  • Up to twenty-one indent positions
  • Rotary and push/push switch options
  • Concentric shafts
  • Custom designs on request

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-55 °C
Panel Mount
Solder Lug
13.1 mm
29.6 mm
P11S Series
12.5 mm
± 20%
Cermet
3 mm
12.5 mm
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$15.6394
70+
$15.55961
140+
$15.47981
210+
$15.40002
280+
$15.32023