P11S1Q0FHKZ20474ML
Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Logarithmic, 260 mW, ± 20%
- RoHS 10 Compliant
- Tariff Charges
12.5 mm Modular Panel Potentiometer Cermet (P11S) or Conductive Plastic Elements (P11A)
- 12.5 mm square single turn panel control
- Five shaft diameters and 29 terminal styles
- Multiple assemblies - up to seven modules
- Tests according to CECC 41000 or IEC 60393-1
- GAM T1
- P11S version for industrial, military, and aeronautics applications
- P11A version for professional audio applications
- Low current compatibility
- Shaft and panel sealed version
- Up to twenty-one indent positions
- Rotary and push/push switch options
- Concentric shafts
- Custom designs on request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Knurled | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Pin | ||
| 0.12 mW | ||
| 13.1 mm | ||
| 12.5 | ||
| P11S Series | ||
| 13.1 mm | ||
| 20 | ||
| Cermet | ||
| 6 mm | ||
| 19 mm | ||
| 150 ppm/°C | ||
| 470 kOhm | ||
| Logarithmic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |