PDP SEO Portlet

P11S1Q0EBSZ00502KL

Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Logarithmic, 500 mW, ± 10%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11S1Q0EBSZ00502KL
Secondary Manufacturer Part#: P11S1Q0EBSZ00502KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1 Turns
125 °C
-55 °C
Panel Mount|Through Hole
PC Pin
1 mW
13.1 mm
12.5
P11S Series
12.7 mm
10
Cermet
4 mm
12.5 mm
150 ppm/°C
5 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$11.74712
70+
$10.57016
105+
$9.6418
245+
$8.89984
490+
$8.41317