P11S1Q0EBSY00471MA
Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 1 W, ± 20%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P11S1Q0EBSY00471MA
Secondary Manufacturer Part#: P11S1Q0EBSY00471MA
- RoHS 10 Compliant
- Tariff Charges
12.5 mm Modular Panel Potentiometer Cermet (P11S) or Conductive Plastic Elements (P11A)
- 12.5 mm square single turn panel control
- Five shaft diameters and 29 terminal styles
- Multiple assemblies - up to seven modules
- Tests according to CECC 41000 or IEC 60393-1
- GAM T1
- P11S version for industrial, military, and aeronautics applications
- P11A version for professional audio applications
- Low current compatibility
- Shaft and panel sealed version
- Up to twenty-one indent positions
- Rotary and push/push switch options
- Concentric shafts
- Custom designs on request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 1 W | ||
| 13.1 mm | ||
| 12.5 mm | ||
| P11S Series | ||
| 13.1 mm | ||
| 20 | ||
| Cermet | ||
| 4 mm | ||
| 12.5 mm | ||
| 150 ppm/°C | ||
| 470 Ohm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |