P11S1A0BGSY00103KL
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P11S1A0BGSY00103KL
Secondary Manufacturer Part#: P11S1A0BGSY00103KL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 0.5 mW | ||
| 18 mm | ||
| 26.58 mm | ||
| P11S Series | ||
| 12.5 mm | ||
| 10 | ||
| Cermet | ||
| 3.175 mm | ||
| 15.88 mm | ||
| 150 ppm/°C | ||
| 10 kOhm | ||
| Logarithmic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |