PDP SEO Portlet

P11P1F0GGSY00103KA

Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11P1F0GGSY00103KA
Secondary Manufacturer Part#: P11P1F0GGSY00103KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P11P series 12.5mm single-turn square Modular Panel Potentiometer with plastic shaft and bushing. It offers high dielectric strength and cermet element.

  • Shaft and panel sealed version
  • Up to twenty-one indent positions
  • Rotary switch options
  • IP64 Protection rating

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
100 °C
-40 °C
Panel Mount
Solder Lug
Modular
1 W
18 mm
12.5 mm
P11P Series
18 mm
10
Cermet
6.35 mm
15.8 mm
150 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$10.21714
60+
$9.6924
90+
$9.6432
240+
$9.009
510+
$8.9628