PDP SEO Portlet

P11A2G0GLSY00R0071

Rotary Potentiometer, Conductive Plastic, 1Turn, 500 mW, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11A2G0GLSY00R0071
Secondary Manufacturer Part#: P11A2G0GLSY00R0071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12.5 mm Modular Panel Potentiometer Cermet (P11S)
or Conductive Plastic Elements (P11A)

  • 12.5 mm square single turn panel control
  • Five shaft diameters and 29 terminal styles
  • Multiple assemblies - up to seven modules
  • Tests according to CECC 41000 or IEC 60393-1
  • GAM T1
  • P11A version for professional audio applications
  • Low current compatibility
  • Shaft and panel sealed version
  • Up to twenty-one indent positions
  • Rotary and push/push switch options
  • Concentric shafts
  • Trimmer version T11

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-55 °C
Panel Mount
Solder Lug
13.1 mm
47.5 mm
P11A Series
12.5 mm
± 20%
Conductive Plastic
6.35 mm
25.4 mm
± 500ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:15  
USD $:
30+
$23.65
45+
$23.4135
90+
$23.29525
240+
$22.4812
495+
$22.3665