PDP SEO Portlet

P11A1V0FGSX00T0324

Rotary Potentiometer, Conductive Plastic, 320 kOhm, 1Turn, 250 mW, ± 20%

Manufacturer:Vishay
Avnet Manufacturer Part #: P11A1V0FGSX00T0324
Secondary Manufacturer Part#: P11A1V0FGSX00T0324
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12.5 mm Modular Panel Potentiometer Cermet (P11S)
or Conductive Plastic Elements (P11A)

  • 12.5 mm square single turn panel control
  • Five shaft diameters and 29 terminal styles
  • Multiple assemblies - up to seven modules
  • Tests according to CECC 41000 or IEC 60393-1
  • GAM T1
  • P11A version for professional audio applications
  • Low current compatibility
  • Shaft and panel sealed version
  • Up to twenty-one indent positions
  • Rotary and push/push switch options
  • Concentric shafts
  • Trimmer version T11

Technical Attributes

Find Similar Parts

Description Value
Slotted
1
1
125 °C
-55 °C
Panel Mount|Through Hole
PC Pin
13.1 mm
36.6 mm
P11A Series
12.5 mm
± 20%
Conductive Plastic
6 mm
16 mm
± 500ppm/°C
320 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$11.64
60+
$11.5236
90+
$11.4654
240+
$10.2312
510+
$10.179