P11A1F0GHSW10502KA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P11A1F0GHSW10502KA
Secondary Manufacturer Part#: P11A1F0GHSW10502KA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Pin | ||
| 0.5 mW | ||
| 13.1 mm | ||
| 12.7 mm | ||
| P11A Series | ||
| 12.5 mm | ||
| 10 | ||
| Conductive Plastic | ||
| 6.35 mm | ||
| 19.05 mm | ||
| 500 ppm/°C | ||
| 5 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |