PDP SEO Portlet

P10XXAI102KB30

Manufacturer:Vishay
Avnet Manufacturer Part #: P10XXAI102KB30
Secondary Manufacturer Part#: P10XXAI102KB30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
1
125 °C
-55 °C
Through Hole
PC Pin
Miniature
0.5 mW
9.7 mm
25.2 mm
P10 Series
9.6 mm
10
Cermet
3 mm
20 mm
150 ppm/°C
1 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$8.8329
300+
$8.78783
500+
$8.74276
1000+
$8.6977
2500+
$7.38432