PDP SEO Portlet

MURS320-E3/57T

Fast / Ultrafast Diode, 200 V, 3 A, Single, 875 mV, 35 ns, 125 A

Manufacturer:Vishay
Avnet Manufacturer Part #: MURS320-E3/57T
Secondary Manufacturer Part#: 05R5619
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated pallet chip junction
  • Ideal for automated placement
  • Ultrafast reverse recovery time
  • Low switching losses, high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • Maximum repetitive peak reverse voltage is 200V

Technical Attributes

Find Similar Parts

Description Value
4
DO-214AB (SMC)
Single
125
890
2
175 °C
200
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.691