PDP SEO Portlet

MKP1848550094K2

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 5 uF, ± 5%, Through Hole, 900 V, PC Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP1848550094K2
Secondary Manufacturer Part#: MKP1848550094K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
80 Vus
13 mOhm
GRADE II (Test Condition A)
27.5 mm
105 °C
-40 °C
-888
400 A
-888
31 mm
32 mm
21 mm
AEC-Q200
7.5 A
7.5 A
900 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:65  Mult:65  
USD $:
65+
$2.63822
325+
$1.39016
650+
$1.38303
1300+
$1.3539
2600+
$1.34688