PDP SEO Portlet

MKP1848520914K2

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2 uF, ± 5%, Through Hole, 1.1 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP1848520914K2
Secondary Manufacturer Part#: MKP1848520914K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
95 Vus
0.023 Ohm
GRADE II (Test Condition A)
27.5 mm
105 °C
-40 °C
-888
190 A
-888
25 mm
32 mm
15 mm
AEC-Q200
-888
4.5 A
1.1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.99386
500+
$1.13724
1000+
$1.13141
2000+
$1.12558
4000+
$1.11974