PDP SEO Portlet

MALREKB00JG410JG0K

Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, 7.5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: MALREKB00JG410JG0K
Secondary Manufacturer Part#: MALREKB00JG410JG0K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case
  • High CV-product per unit volume
  • Temperature range up to 105 °C

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Leaded
0.13 Ohm
7.5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
25 mm
16 x 25
1490 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 490 Weeks
Price for: Each
Quantity:
Min:1250  Mult:250  
USD $:
1250+
$1.07022
2500+
$1.05952
5000+
$1.05417
10000+
$1.04882
20000+
$1.04346