MAL224699908E3
Aluminum Polymer Capacitor, 220uF, 100V, ± 20%, Radial Can - SMD, Surface Mount
Manufacturer:Vishay
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: MAL224699908E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 µF | ||
| null | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| null | ||
| null | ||
| 2000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 16 mm | ||
| 21 mm | ||
| 22 mm | ||
| null | ||
| null | ||
| 810 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |