MAL219642105E3
Supercapacitor, 1 F, 5.5 V, Solder, -20%, +80%, 5 mm, 1000 hours @ 70°C
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: MAL219642105E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| -20%, +80% | ||
| Coin | ||
| Through Hole | ||
| null | ||
| null | ||
| 5 mm | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |