MAL219096475E3
Electrolytic Capacitor, 4700 uF, 25 V, ± 20%, Radial Leaded, 6000 hours @ 125°C, Polar
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL219096475E3
Secondary Manufacturer Part#: MAL219096475E3
- RoHS 10 Compliant
- Tariff Charges
- 190 RTL radial leaded, high temperature aluminium electrolytic capacitors
- Low impedance, very low ESR
- Very long useful life, high stability, high reliability
- Automotive grade AEC-Q200 qualified
- Excellent ripple current capability
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve
- Charge and discharge proof
- Used in power supplies for general industrial, automotive, telecommunications and military
- Suitable for smoothing, filtering and buffering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4700 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 6000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 18 mm | ||
| 31 mm | ||
| 18 x 31 | ||
| AEC-Q200 | ||
| 3.26 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |