MAL217056331E3
330uF 25V 10x12 105°C 4000h
- RoHS 10 Compliant
- Tariff Charges
- 170 RVZ radial miniature, low impedance aluminium electrolytic capacitor
- Very long useful life, high stability, high reliability
- Very low impedance and low ESR in smaller case sizes than the 150 RMI series
- Excellent ripple current capability
- Automotive grade AEC-Q200 qualified
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Charge and discharge proof
- Used in power supplies for general industrial, EDP, audio-video, automotive, and telecommunications
- Suitable for smoothing, filtering and buffering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 µF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 4000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 12 mm | ||
| 10 x 12 | ||
| AEC-Q200 | ||
| 770 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |