PDP SEO Portlet

MAL217050102E3

Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, Radial Leaded, 8000 hours @ 105°C, Polar

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL217050102E3
Secondary Manufacturer Part#: 78AH9037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 170 RVZ radial miniature, low impedance aluminium electrolytic capacitor
  • Very long useful life, high stability, high reliability
  • Very low impedance and low ESR in smaller case sizes than the 150 RMI series
  • Excellent ripple current capability
  • Automotive grade AEC-Q200 qualified
  • Polarized aluminium electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof
  • Used in power supplies for general industrial, EDP, audio-video, automotive, and telecommunications
  • Suitable for smoothing, filtering and buffering

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
8000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
25 mm
12.5 x 25
AEC-Q200
2.2 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.27