MAL216056101E3
Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 1000 hours @ 150°C, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL216056101E3
Secondary Manufacturer Part#: MAL216056101E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 1000 hours @ 150°C | ||
| 150 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 12 mm | ||
| 10 x 12 | ||
| AEC-Q200 | ||
| 250 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |